- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Circuit Breaker Modules ›
- TMC 42-02-4.0A
TMC 42-02-4.0A
Phoenix Contact
Circuit Breaker Thermal Magnetic 250V 4A Push to Reset DIN Rail 80VDC | Phoenix Contact 5650134
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/30/2026
Description
+
Circuit Breaker Thermal Magnetic 250V 4A Push to Reset DIN Rail 80VDC | Phoenix Contact 5650134
Search Keywords: TMC420240A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TMC 42-02-4.0A
-
Alias/AKA:5650134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 07/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
18
can ship
11 Weeks
can ship
7/29/26