- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TMC 42-02-2.0A
TMC 42-02-2.0A
Phoenix Contact
Circuit Breaker Thermal Magnetic 2Pole 2A 250VAC/80VDC
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/30/2026
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal Magnetic 2Pole 2A 250VAC/80VDC
Search Keywords: TMC420220A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TMC 42-02-2.0A
-
Alias/AKA:5531338
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:250,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:2 A
-
Terminal Design:N/A
-
Operating Temperature:0 to 55 °C
-
Mounting:DIN Rail
Product Guides
+
-
End of Life: Final orders must be placed by 07/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
11 Weeks
can ship
7/27/26