- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Circuit Breaker Modules ›
- TMC 42-01-1.2A
TMC 42-01-1.2A
Phoenix Contact
Circuit Breaker; Thermal Magnetic; 250V; 1.22A; Push to Reset; DIN Rail; 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/30/2026
Certificate of Compliance Guarantee
Description
+
Circuit Breaker; Thermal Magnetic; 250V; 1.22A; Push to Reset; DIN Rail; 80VDC
Search Keywords: TMC420112A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TMC 42-01-1.2A
-
Alias/AKA:5531008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 07/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
11 Weeks
can ship
7/21/26
RECOMMENDED REPLACEMENT