- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- TMC 1 M1 200 15 0A
TMC 1 M1 200 15 0A
Phoenix Contact
Circuit Breaker Thermomagnetic 1Pole 15A 250VAC/65VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermomagnetic 1Pole 15A 250VAC/65VDC
Search Keywords: TMC1M1200150A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TMC 1 M1 200 15 0A
-
Alias/AKA:0914728
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermomagnetic
-
Voltage Rating:250,65 VAC|VDC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Screw
-
Operating Temperature:-30 to 60 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$89.49
5
$82.61
10
$75.60
25
$73.51
50
$71.53
100
$70.45
250 +
$69.40
Click for Quote
Log in
to unlock special pricing