Available Replacements
RECOMMENDED REPLACEMENT
0914471
0914471

Phoenix Contact

In Stock: 19

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

TMC 1 M1 100 3 0A

Phoenix Contact

Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact - with universal foot for mounting on NS 32 or NS 35

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/30/2026
Packaging
Certificate of Compliance Guarantee
Description +
Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact - with universal foot for mounting on NS 32 or NS 35
Search Keywords: TMC1M110030A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    TMC 1 M1 100 3 0A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermomagnetic
  • Voltage Rating:
    250,65 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    3 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -30 to 60 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 07/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
1
$90.15
3 +
$85.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!