- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Circuit Breaker Modules ›
- TMC 1 F1 100 8 0A
TMC 1 F1 100 8 0A
Phoenix Contact
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw connection - cross section: 0.2 m ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/30/2026
Certificate of Compliance Guarantee
Description
+
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 8 A - width: 12.5 mm - fuse type: Automatic device - mounting type: DIN rail: 35 mm - Color: black
Search Keywords: TMC1F110080A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:TMC 1 F1 100 8 0A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:0914154
-
Number of Terminals:2
-
Actuator Type:Handle
-
Current Rating:8 A
-
Number of Poles:1
-
Mounting:DIN Rail
Product Guides
+
-
End of Life: Final orders must be placed by 07/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/24/26
RECOMMENDED REPLACEMENT