Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

TFKC-2-5/-5-STF-5-08-AU

Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Connection m ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Connection method: Push-in spring connection, Color: green, Contact surface: Gold
Search Keywords: TFKC255STF508AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: TFKC-2-5/-5-STF-5-08-AU
Alias/AKA: 1962590
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: BG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TFKC-2-5/-5-STF-5-08-AU RoHS compliant?
Yes, TFKC-2-5/-5-STF-5-08-AU is RoHS compliant.
What is the lead time for TFKC-2-5/-5-STF-5-08-AU?
The standard lead time for TFKC-2-5/-5-STF-5-08-AU is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$23.38
5
$20.97
10
$20.92
25
$20.63
50
$20.53
100
$20.48
250 +
$20.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!