Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

TFKC-2-5/-5-STF-5-08

PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: TFKC255STF508
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: TFKC-2-5/-5-STF-5-08
Alias/AKA: 1962723
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: BG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TFKC-2-5/-5-STF-5-08 RoHS compliant?
Yes, TFKC-2-5/-5-STF-5-08 is RoHS compliant.
What is the lead time for TFKC-2-5/-5-STF-5-08?
The standard lead time for TFKC-2-5/-5-STF-5-08 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$14.93
25
$13.32
50
$12.37
100
$11.70
250
$11.54
500
$11.24
1,000 +
$11.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!