help desk software
Image is representational - see mfr. specs

SZK PZ3 VDE

Phoenix Contact

Screwdriver - PZ crosshead - VDE insulated - size: PZ 3 x 150 mm - 2-component grip - with non-slip grip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Screwdriver - PZ crosshead - VDE insulated - size: PZ 3 x 150 mm - 2-component grip - with non-slip grip
Search Keywords: SZKPZ3VDE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SZK PZ3 VDE
  • Alias/AKA:
    1212599
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205400000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Material:
    Alloy Steel
  • Blade width:
    8 mm
  • Blade Length:
    150 mm
  • Drive Style:
    Phillips
  • Family:
    1212599
  • Product Weight:
    160 g
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10 can ship
Minimum Order:
2
3 Weeks can ship 12/15/25
ADD TO CART
Price (USD)
Qty
Unit Price
2
$19.72
10 +
$18.73
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments