Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

SUBCON-PLUS-PROFIB/AX

D-SUB connector - 9-pos. - male connector - axial version with two cable entries - bus system: PROFIBUS DP up to 12 Mbps - ter ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB connector - 9-pos. - male connector - axial version with two cable entries - bus system: PROFIBUS DP up to 12 Mbps - termination resistor can be switched on via slide switch - pin assignment: 3 - 5 - 6 - 8; spring-cage connection terminal blocks
Search Keywords: SUBCONPLUSPROFIBAX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: SUBCON-PLUS-PROFIB/AX
Alias/AKA: 2744377
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-SUB Module
Body Orientation: Straight
Gender: M
Number of Contacts: 9
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SUBCON-PLUS-PROFIB/AX RoHS compliant?
Yes, SUBCON-PLUS-PROFIB/AX is RoHS compliant.
What is the lead time for SUBCON-PLUS-PROFIB/AX?
The standard lead time for SUBCON-PLUS-PROFIB/AX is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5 can ship
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$64.40
5 +
$61.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!