Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

SUBCON-PLUS-PROFIB/90/M12

D-SUB plug - 9-pos. - pin - assignment: 3 - 5 - 6 - 8; two M12 cable glands (B-coded) under 90°. Bus system: PROFIBUS DP up to ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB plug - 9-pos. - pin - assignment: 3 - 5 - 6 - 8; two M12 cable glands (B-coded) under 90°. Bus system: PROFIBUS DP up to 12 Mbps. Termination resistor via separate M12 terminator.
Search Keywords: SUBCONPLUSPROFIB90M12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: SUBCON-PLUS-PROFIB/90/M12
Alias/AKA: 2902318
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SUBCON-PLUS-PROFIB/90/M12 RoHS compliant?
Yes, SUBCON-PLUS-PROFIB/90/M12 is RoHS compliant.
What is the lead time for SUBCON-PLUS-PROFIB/90/M12?
The standard lead time for SUBCON-PLUS-PROFIB/90/M12 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
57 can ship
17 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$73.62
5 +
$69.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!