help desk software
Image is representational - see mfr. specs

SUBCON-PLUS M2

Phoenix Contact

D-SUB connector - 9-pos. - male connector - two cable entries < 35° - bus system: CAN - SUCONET K1 - K2 (MOELLER) - S-BUS (Sai ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D-SUB connector - 9-pos. - male connector - two cable entries < 35° - bus system: CAN - SUCONET K1 - K2 (MOELLER) - S-BUS (Saia) - J-BUS (Merlin Gerin) - pin assignment: 2 - 3 - 4 - 5 - 7 - 9 to two screw connection terminal blocks
Search Keywords: SUBCONPLUSM2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SUBCON-PLUS M2
  • Alias/AKA:
    2761839
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-SUB Module
  • Body Orientation:
    Right Angle
  • Gender:
    M
  • Pitch:
    N/A
  • Number of Contacts:
    9
  • Operating Temperature:
    -20 to 75 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 12/8/25
Backorder
Price (USD)
Qty
Unit Price
1
$61.26
3 +
$58.20
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments