help desk software
Image is representational - see mfr. specs

SUBCON-PLUS 9/F

Phoenix Contact

D-SUB connector - 9-pos. female connector - two cable entries < 35° - universal type for all systems - pin assignment: 1 - 2 - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D-SUB connector - 9-pos. female connector - two cable entries < 35° - universal type for all systems - pin assignment: 1 - 2 - 3 - 4 - 5 - 6 - 7 - 8 - 9 to one screw connection terminal block
Search Keywords: SUBCONPLUS9F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SUBCON-PLUS 9/F
  • Alias/AKA:
    2744241
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-SUB Module
  • Body Orientation:
    Straight
  • Gender:
    F
  • Pitch:
    N/A
  • Number of Contacts:
    9
  • Operating Temperature:
    -20 to 75 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 12/8/25
Backorder
Price (USD)
Qty
Unit Price
1
$109.77
3 +
$104.28
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments