In today's dynamic technological environment, automation and electronic products must change rapidly to provide versatility while supporting increasingly intelligent and networked mechanical systems. With this in mind, IDEC creates products to meet these needs. IDEC designs and manufactures control automation products that are sold to original equipment manufacturers.
D-SUB connector - 9-pos. - male connector - one cable entry < 35° - universal type for all systems - pin assignment: 1 - 2 - 3 ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Bend protection sleeve - for cable diameter of 4 mm ... 12 mm - diameter: 12 mm - color: b ...
D-SUB plug - 9-pos. female connector - one cable entry < 35° - universal type for all syst ...
Optional mounting screw - without knurl for narrow installation conditions - slotted head ...
D-SUB contact insert - shell size 1 - with nine signal contacts - type of contact socket - ...