- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- STU 2 5-TWIN
STU 2 5-TWIN
Phoenix Contact
Feed-through terminal block - connection method: Spring-cage connection - Screw connection - cross section: 0.08 mm² - 4 mm² - ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - connection method: Spring-cage connection - Screw connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 14 - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: STU25TWIN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:STU 2 5-TWIN
-
Alias/AKA:3033016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
20