- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- STTBU 4-PV
STTBU 4-PV
Phoenix Contact
Double-level terminal block - With equipotential bonder - nom. voltage: 500 V - nominal current: 30 A - connection method: Spr ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-level terminal block - With equipotential bonder - nom. voltage: 500 V - nominal current: 30 A - connection method: Spring-cage connection - Screw connection - number of connections: 4 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: STTBU4PV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:STTBU 4-PV
-
Alias/AKA:3033184
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
4
$8.5663
25
$8.3100
50 +
$8.0600
Click for Quote
Log in
to unlock special pricing