- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Diode & Component Modules ›
- STTBS 2 5-DIO/O-U BK
STTBS 2 5-DIO/O-U BK
Phoenix Contact
Component terminal block - with integrated diode - nom. voltage: 500 V - nominal current: 22 A - connection method: Spring-cag ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Component terminal block - with integrated diode - nom. voltage: 500 V - nominal current: 22 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 78 mm - width: 5.2 mm - color: black - mounting: NS 35/7,5 - NS 35/15
Search Keywords: STTBS25DIOOUBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:STTBS 2 5-DIO/O-U BK
-
Alias/AKA:3028005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Gender:N/A
-
Maximum Current Rating:22 A
-
Family:3028005
-
Body Orientation:N/A
-
Housing Material:Polyamide
-
Housing Color:Black
-
Dimension:78 x 5.2 x 62.5 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.