- Home ›
- All Products›
- STTB-2-5-PV
STTB-2-5-PV
Phoenix Contact
Double-level terminal block - With equipotential bonder - connection method: Spring-cage connection - cross section: 0.08 mm² ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Double-level terminal block - With equipotential bonder - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: STTB25PV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:STTB-2-5-PV
-
Alias/AKA:3031539
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
3
5 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
3
$10.16
25
$9.65
50 +
$9.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments