- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- ST-SILED-12-UK-4
Phoenix Contact
ST-SILED-12-UK-4
Fuse plug - nominal current: 6.3 A - length: 33.1 mm - width: 6.1 mm - height: 45.7 mm - color: black
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse plug - nominal current: 6.3 A - length: 33.1 mm - width: 6.1 mm - height: 45.7 mm - color: black
Search Keywords: STSILED12UK4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ST-SILED-12-UK-4
-
Alias/AKA:0921024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Plug
-
Termination Type:Pin
Product Guides
+
Frequently Asked Questions
Is ST-SILED-12-UK-4 RoHS compliant?
Yes, ST-SILED-12-UK-4 is RoHS compliant.
What is the lead time for ST-SILED-12-UK-4?
The standard lead time for ST-SILED-12-UK-4 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
45
can ship
3 Weeks
can ship
10/6/26
Accessories