Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

ST-SILA250-UK-4

Fuse plug - nominal current: 6.3 A - length: 33.1 mm - width: 6.1 mm - height: 45.7 mm - color: black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse plug - nominal current: 6.3 A - length: 33.1 mm - width: 6.1 mm - height: 45.7 mm - color: black
Search Keywords: STSILA250UK4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: ST-SILA250-UK-4
Alias/AKA: 0921053
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ST-SILA250-UK-4 RoHS compliant?
Yes, ST-SILA250-UK-4 is RoHS compliant.
What is the lead time for ST-SILA250-UK-4?
The standard lead time for ST-SILA250-UK-4 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 235
Ships today, if you order in
Manufacturer Stock:
1,036 can ship
5 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.32
50 +
$12.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!