- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- ST-REL3-KG120/21
ST-REL3-KG120/21
Phoenix Contact
Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 1 PDT, 120 V AC/DC input volta ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 1 PDT, 120 V AC/DC input voltage, with light indicator, can be plugged into basic terminal blocks
Search Keywords: STREL3KG12021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ST-REL3-KG120/21
-
Alias/AKA:2821164
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Connector
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/3/26