help desk software
Image is representational - see mfr. specs

ST-REL2-KG 24/1

Phoenix Contact

Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 1 N/O contact, 24 V AC/DC inpu ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 1 N/O contact, 24 V AC/DC input voltage, with light indicator, can be plugged into basic terminal blocks
Search Keywords: STREL2KG241
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    ST-REL2-KG 24/1
  • Alias/AKA:
    2823625
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Relay Connector
  • Body Orientation:
    Straight
  • Gender:
    N/A
  • Pitch:
    N/A
  • Number of Contacts:
    N/A
  • Operating Temperature:
    -20 to 50 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 12/3/25
Backorder
Price (USD)
Qty
Unit Price
1
$119.80
3 +
$113.81
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments