- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- ST-REL2-KG120/1
Phoenix Contact
ST-REL2-KG120/1
Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 1 N/O contact, 120 V AC/DC inp ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ST-REL2-KG120/1
-
Alias/AKA:2823654
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Connector
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-20 to 50 °C