- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- ST-OV3-24DC/240AC/3
Phoenix Contact
ST-OV3-24DC/240AC/3
Relay SSR 7mA 28.8V DC-IN 3A 280V AC-OUT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay SSR 7mA 28.8V DC-IN 3A 280V AC-OUT
Search Keywords: STOV324DC240AC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ST-OV3-24DC/240AC/3
-
Alias/AKA:2903231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:3000 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:28.8 V
-
Mounting:Through Hole
-
Dimension:66.5 x 33 x 20.8 mm
Product Guides
+
Frequently Asked Questions
Is ST-OV3-24DC/240AC/3 RoHS compliant?
Yes, ST-OV3-24DC/240AC/3 is RoHS compliant.
What is the lead time for ST-OV3-24DC/240AC/3?
The standard lead time for ST-OV3-24DC/240AC/3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/25/26