- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- ST-OE3-60DC/-48DC/100
Phoenix Contact
ST-OE3-60DC/-48DC/100
Solid State Relay DC-IN 48V DC-OUT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay DC-IN 48V DC-OUT
Search Keywords: STOE360DC48DC100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ST-OE3-60DC/-48DC/100
-
Alias/AKA:2911045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:48 V
-
Output Device:MOSFET
-
Input Type:DC
-
Mounting:DIN Rail
-
Dimension:66.5 x 20.8 x 33 mm
Product Guides
+
Frequently Asked Questions
Is ST-OE3-60DC/-48DC/100 RoHS compliant?
Yes, ST-OE3-60DC/-48DC/100 is RoHS compliant.
What is the lead time for ST-OE3-60DC/-48DC/100?
The standard lead time for ST-OE3-60DC/-48DC/100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/24/26