- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- STL 10N/5N
STL 10N/5N
Phoenix Contact
Step bracket - pitch: 5 mm - number of positions: 2 - color: silver
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2026
Certificate of Compliance Guarantee
Description
+
Step bracket - pitch: 5 mm - number of positions: 2 - color: silver
Search Keywords: STL10N5N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:STL 10N/5N
-
Alias/AKA:0204110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
4 Weeks
can ship
6/2/26