- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- STI 4-PE
STI 4-PE
Phoenix Contact
Installation ground terminal block - Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Installation ground terminal block - Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: STI4PE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:STI 4-PE
-
Alias/AKA:3031966
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$6.29
50
$6.20
100
$5.93
250
$5.54
500
$5.45
1,000
$5.37
2,500 +
$5.25
Click for Quote
Log in
to unlock special pricing