- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- STI 10 BU
STI 10 BU
Phoenix Contact
Installation terminal block - Spring-cage connection - cross section: 0.2 mm² - 16 mm² - AWG: 24 - 6 - width: 10 mm - color: b ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Installation terminal block - Spring-cage connection - cross section: 0.2 mm² - 16 mm² - AWG: 24 - 6 - width: 10 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: STI10BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:STI 10 BU
-
Alias/AKA:3038228
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$4.60
25
$4.32
100
$4.06
250
$3.96
500
$3.90
1,000
$3.84
2,500 +
$3.78
Click for Quote
Log in
to unlock special pricing