- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- STEP-PS/277AC/24DC/3.5
STEP-PS/277AC/24DC/3.5
Phoenix Contact
DIN rail power supply unit 24 V DC/3.5 A - primary switched-mode - 1-phase.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail power supply unit 24 V DC/3.5 A - primary switched-mode - 1-phase.
Search Keywords: STEPPS277AC24DC35
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:STEP-PS/277AC/24DC/3.5
-
Alias/AKA:2904945
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 305 V
-
Efficiency:88(Min) %
-
DC Input Voltage:95 to 250 V
-
Family:2904945
-
Dimension:90 x 61 x 90 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Manufacturer Stock:
25
can ship
13 Weeks
can ship
8/11/26