help desk software
Image is representational - see mfr. specs

STEP-PS/ 1AC/24DC/4.2

Phoenix Contact

Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/4.2 A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/4.2 A
Search Keywords: STEPPS1AC24DC42
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    STEP-PS/ 1AC/24DC/4.2
  • Alias/AKA:
    2868664
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407007
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Input Voltage:
    95 to 250 V
  • AC Input Voltage:
    85 to 264 V
  • Efficiency:
    88(Min) %
  • Dimension:
    90 x 90 x 61 mm
  • Family:
    2868664
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Manufacturer Stock:
245 can ship
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$168.53
3 +
$160.10
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments