- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- STEP-PS-100-240AC/15DC/2.4
STEP-PS-100-240AC/15DC/2.4
Phoenix Contact
DIN rail power supply unit 15 V DC/2.4 A, primary-switched mode, low-profile design
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIN rail power supply unit 15 V DC/2.4 A, primary-switched mode, low-profile design
Search Keywords: STEPPS100240AC15DC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:STEP-PS-100-240AC/15DC/2.4
-
Alias/AKA:2938934
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Family:2938934
-
Efficiency:80(Min) %
-
AC Input Voltage:85 to 264 V
-
Dimension:90 x 55 x 71 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
8 Weeks
can ship
7/6/26