- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- ST-BE-LA 24
ST-BE-LA 24
Phoenix Contact
Component plug - with light indicator - to connect 2-pos. components into the basic terminal block - height: 19 mm - color: Gr ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component plug - with light indicator - to connect 2-pos. components into the basic terminal block - height: 19 mm - color: Gray - voltage light indicator: 24 V DC
Search Keywords: STBELA24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ST-BE-LA 24
-
Alias/AKA:2802374
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Component Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$31.39
5
$30.91
25
$27.80
50
$26.30
100
$25.90
250
$25.27
500 +
$24.89
Click for Quote
Log in
to unlock special pricing
Accessories