- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- ST-BE
Phoenix Contact
ST-BE
Component connector - to connect 2-pos. components to the basic terminal block - to be secured with screw-type clamping units ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | ST-BE |
| Alias/AKA: | 2802316 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Jumper |
| Number of Contacts: | 2 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 10 A |