- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ST 4-PCB/ 4-G-6 2
ST 4-PCB/ 4-G-6 2
Phoenix Contact
ST-COMBI receptacle - plug-in direction horizontal to the PCB - pitch: 6.2 mm - no. of positions: 4
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ST-COMBI receptacle - plug-in direction horizontal to the PCB - pitch: 6.2 mm - no. of positions: 4
Search Keywords: ST4PCB4G62
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ST 4-PCB/ 4-G-6 2
-
Alias/AKA:1980611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:6.2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:32 A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$10.38
25
$9.26
50
$8.60
100
$8.25
250
$8.03
500
$7.82
1,000 +
$7.70
Click for Quote
Log in
to unlock special pricing