- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ST 4-PCB/ 2-G-6 2
ST 4-PCB/ 2-G-6 2
Phoenix Contact
ST-COMBI receptacle - plug-in direction horizontal to the PCB - pitch: 6.2 mm - no. of positions: 2
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ST-COMBI receptacle - plug-in direction horizontal to the PCB - pitch: 6.2 mm - no. of positions: 2
Search Keywords: ST4PCB2G62
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ST 4-PCB/ 2-G-6 2
-
Alias/AKA:1980598
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Buy all 30 in-stock or the regular minimum order quantity of 50
Stock lot only:
30
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$3.894
50
$3.540
100
$3.440
250
$3.370
500
$3.320
1,000
$3.270
2,500
$3.220
5,000 +
$3.170
Click for Quote
Log in
to unlock special pricing