help desk software
Image is representational - see mfr. specs

ST 4-HESILA 250 (6 3X32)

Phoenix Contact

Lever-type fuse terminal block - color: black - for 6.3 x 32 mm G fuse inserts - with LED for 250 V AC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Lever-type fuse terminal block - color: black - for 6.3 x 32 mm G fuse inserts - with LED for 250 V AC
Search Keywords: ST4HESILA25063X32
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    ST 4-HESILA 250 (6 3X32)
  • Alias/AKA:
    3038778
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Plating:
    N/A
  • Housing Color:
    N/A
  • Contact Material:
    N/A
  • Gender:
    N/A
  • Family:
    3038778
  • Dimension:
    N/A
  • Body Orientation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
Manufacturer Stock:
1,778 can ship
Minimum Order:
2
6 Weeks can ship 1/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$16.81
25
$16.47
50 +
$16.14
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments