help desk software
Image is representational - see mfr. specs

Fuse modular terminal block - fuse type: Flat - connection method: Spring-cage connection - cross section: 0.08 mm²- 6 mm² - A ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse modular terminal block - fuse type: Flat - connection method: Spring-cage connection - cross section: 0.08 mm²- 6 mm² - AWG: 28 - 10 - nominal current: 30 A - nom. voltage: 400 V - width: 8.2 mm - fuse type: C - mounting type: NS 35/7,5 - NS 35/15 - color: black
Search Keywords: ST4FSIC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    ST 4-FSI/C
  • Alias/AKA:
    3036372
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Gender:
    F
  • Dimension:
    86.5 x 8.2 x 51 mm
  • Housing Color:
    Black
  • Contact Plating:
    N/A
  • Contact Material:
    N/A
  • Family:
    3036372
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 436
Can Ship immediately
Manufacturer Stock:
3,520 can ship
Minimum Order:
4
6 Weeks can ship 1/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
4
$7.33
25
$7.18
50 +
$7.04
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories
+ Show 60 More