Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

ST-4-DIO-1N-5408/R-L

Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 1.5 A - connection method: Spring-ca ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 1.5 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - length: 56 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: ST4DIO1N5408RL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: ST-4-DIO-1N-5408/R-L
Alias/AKA: 3035247
Unit of Measure: Per Each
RoHS: Yes
COO: PL
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ST-4-DIO-1N-5408/R-L discontinued?
Yes, ST-4-DIO-1N-5408/R-L from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ST-4-DIO-1N-5408/R-L RoHS compliant?
Yes, ST-4-DIO-1N-5408/R-L is RoHS compliant.
What is the lead time for ST-4-DIO-1N-5408/R-L?
The standard lead time for ST-4-DIO-1N-5408/R-L is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 4
Stock lot only:
2
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.7510
4
$7.0464
25
$6.8400
50 +
$6.6300
Click for Quote
Log in to unlock special pricing
Accessories
Show 54 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!