- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Diode & Component Modules ›
- ST 4-DIO 1N 5408/R-L
ST 4-DIO 1N 5408/R-L
Phoenix Contact
Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 1.5 A - connection method: Spring-ca ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 1.5 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - length: 56 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: ST4DIO1N5408RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ST 4-DIO 1N 5408/R-L
-
Alias/AKA:3035247
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Plating:N/A
-
Maximum Current Rating:1.5 A
-
Housing Material:Polyamide
-
Family:3035247
-
Housing Color:Gray
-
Gender:N/A
-
Contact Material:N/A
-
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 4
Stock lot only:
2
Minimum Order Quantity:
4
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$7.7510
4
$7.0464
25
$6.8400
50 +
$6.6300
Click for Quote
Log in
to unlock special pricing