- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Diode & Component Modules ›
- ST 4-DIO 1N 5408/L-R
ST 4-DIO 1N 5408/L-R
Phoenix Contact
Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 1.5 A - connection method: Spring-ca ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 1.5 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - length: 56 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: ST4DIO1N5408LR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ST 4-DIO 1N 5408/L-R
-
Alias/AKA:3035234
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Housing Color:Gray
-
Contact Material:N/A
-
Body Orientation:N/A
-
Dimension:N/A
-
Gender:N/A
-
Contact Plating:N/A
-
Housing Material:Polyamide
-
Family:3035234
-
Maximum Current Rating:1.5 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
4
$7.0464
25
$6.8400
50 +
$6.6300
Click for Quote
Log in
to unlock special pricing