- Home ›
- All Products›
- ST-2-5-QUATTRO-DIO/R-L
ST-2-5-QUATTRO-DIO/R-L
Phoenix Contact
Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Spring-ca ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 72 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: ST25QUATTRODIORL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ST-2-5-QUATTRO-DIO/R-L
-
Alias/AKA:3036534
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Minimum Order Quantity:
3
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
3
$9.85
25
$9.36
50 +
$8.89
Click for Quote
Log in
to unlock special pricing