- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Diode & Component Modules ›
- ST 2 5-QUATTRO-BE
ST 2 5-QUATTRO-BE
Phoenix Contact
Component terminal block - for installing components that can be individually selected - nom. voltage: 800 V - nominal current ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Component terminal block - for installing components that can be individually selected - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: ST25QUATTROBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ST 2 5-QUATTRO-BE
-
Alias/AKA:3038752
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Gender:N/A
-
Family:3038752
-
Contact Material:N/A
-
Maximum Current Rating:24 A
-
Body Orientation:N/A
-
Contact Plating:N/A
-
Housing Material:Polyamide3823
-
Housing Color:Gray3822
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/4/26