- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ST 2 5-PCBV/ 8-G-5 2
ST 2 5-PCBV/ 8-G-5 2
Phoenix Contact
ST-COMBI receptacle - plug-in direction vertical to the PCB - pitch: 5.2 mm - no. of positions: 8
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ST-COMBI receptacle - plug-in direction vertical to the PCB - pitch: 5.2 mm - no. of positions: 8
Search Keywords: ST25PCBV8G52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ST 2 5-PCBV/ 8-G-5 2
-
Alias/AKA:1980543
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:N/A
-
Pitch:5.2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$12.67
25
$11.31
50
$10.50
100
$10.07
250
$9.80
500
$9.55
1,000 +
$9.40
Click for Quote
Log in
to unlock special pricing