- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ST 2 5-PCB/ 2-G-5 2
ST 2 5-PCB/ 2-G-5 2
Phoenix Contact
ST-COMBI receptacle - plug-in direction horizontal to the PCB - pitch: 5.2 mm - no. of positions: 2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ST-COMBI receptacle - plug-in direction horizontal to the PCB - pitch: 5.2 mm - no. of positions: 2
Search Keywords: ST25PCB2G52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ST 2 5-PCB/ 2-G-5 2
-
Alias/AKA:1980378
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:N/A
-
Pitch:5.2 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:24 A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
50
$3.26
100
$3.21
250
$2.95
500
$2.87
1,000
$2.82
2,500
$2.76
5,000
$2.72
7,500 +
$2.67
Click for Quote
Log in
to unlock special pricing