- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- ST 2 5-PCB/12-G-5 2
ST 2 5-PCB/12-G-5 2
Phoenix Contact
ST-COMBI receptacle - plug-in direction horizontal to the PCB - pitch: 5.2 mm - no. of positions: 12
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ST-COMBI receptacle - plug-in direction horizontal to the PCB - pitch: 5.2 mm - no. of positions: 12
Search Keywords: ST25PCB12G52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ST 2 5-PCB/12-G-5 2
-
Alias/AKA:1980475
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:N/A
-
Pitch:5.2 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:24 A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
13
$20.38
25
$15.90
38
$14.64
50 +
$14.35
Click for Quote
Log in
to unlock special pricing