- Home ›
- All Products›
- ST-2-5/-1P
ST-2-5/-1P
Phoenix Contact
Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Spring-cage/plug-in connection ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Spring-cage/plug-in connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: ST251P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ST-2-5/-1P
-
Alias/AKA:3040012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Can Ship immediately
Manufacturer Stock:
2,464
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
6/2/26
Tariffs may apply for U.S. shipments