- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- ST-20KP010
Phoenix Contact
ST-20KP010
Crimp contact - turned - contact diameter: 2 mm - crimp range: 0.25 mm² ... 1 mm²
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Crimp contact - turned - contact diameter: 2 mm - crimp range: 0.25 mm² ... 1 mm²
Search Keywords: ST20KP010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ST-20KP010
-
Alias/AKA:1607655
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is ST-20KP010 RoHS compliant?
Yes, ST-20KP010 is RoHS compliant.
What is the lead time for ST-20KP010?
The standard lead time for ST-20KP010 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
6 Weeks
can ship
10/27/26