Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

ST-10KP010

Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.06 mm² ... 0.25 mm²

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.06 mm² ... 0.25 mm²
Search Keywords: ST10KP010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: ST-10KP010
Alias/AKA: 1618255
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: Pin
Wire Size: 23-29 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ST-10KP010 RoHS compliant?
Yes, ST-10KP010 is RoHS compliant.
What is the lead time for ST-10KP010?
The standard lead time for ST-10KP010 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Manufacturer Stock:
8,876 can ship
Minimum Order Quantity:
10
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.85
100 +
$1.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!