- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- ST-06KS030
Phoenix Contact
ST-06KS030
Crimp contact - turned - contact diameter: 0.6 mm - crimp range: 0.34 mm² ... 0.5 mm²
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Crimp contact - turned - contact diameter: 0.6 mm - crimp range: 0.34 mm² ... 0.5 mm²
Search Keywords: ST06KS030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ST-06KS030
-
Alias/AKA:1607582
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is ST-06KS030 RoHS compliant?
Yes, ST-06KS030 is RoHS compliant.
What is the lead time for ST-06KS030?
The standard lead time for ST-06KS030 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
10/5/26