- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- ST-06KS010
Phoenix Contact
ST-06KS010
Crimp contact - turned - contact diameter: 0.6 mm - crimp range: 0.06 mm² ... 0.25 mm²
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Crimp contact - turned - contact diameter: 0.6 mm - crimp range: 0.06 mm² ... 0.25 mm²
Search Keywords: ST06KS010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ST-06KS010
-
Alias/AKA:1607580
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is ST-06KS010 RoHS compliant?
Yes, ST-06KS010 is RoHS compliant.
What is the lead time for ST-06KS010?
The standard lead time for ST-06KS010 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
4
3 Weeks
can ship
10/5/26